RS PRO Round Brass Spacer 5mm

RS Stock No.: 224-0410Brand: RS PRO
brand-logo
View all in Spacers

Technical Document

Specifications

Brand

RS Pro

Body Length

5mm

Material

Brass

For Screw Size

M4

Body Shape

Round

Inside Diameter

4mm

Outside Diameter

8mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 3.77

€ 0.377 Each (In a Pack of 10) (Exc. Vat)

€ 4.73

€ 0.473 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 5mm

€ 3.77

€ 0.377 Each (In a Pack of 10) (Exc. Vat)

€ 4.73

€ 0.473 Each (In a Pack of 10) (inc. VAT)

RS PRO Round Brass Spacer 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

5mm

Material

Brass

For Screw Size

M4

Body Shape

Round

Inside Diameter

4mm

Outside Diameter

8mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China