RS PRO Rounded Type K Thermocouple Temperature Probe, 150mm Length, 6mm Diameter, 250 °C Max

RS Stock No.: 284-2425Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 103.54

€ 103.54 Each (inc. VAT)

RS PRO Rounded Type K Thermocouple Temperature Probe, 150mm Length, 6mm Diameter, 250 °C Max

€ 82.50

€ 82.50 Each (Exc. Vat)

€ 103.54

€ 103.54 Each (inc. VAT)

RS PRO Rounded Type K Thermocouple Temperature Probe, 150mm Length, 6mm Diameter, 250 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

150mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom