RS PRO RS 1720 Wired Digital Thermometer for HVAC, Industrial Use, Type T Thermocouple Probe, 1 Input(s), +250°C Max,

RS Stock No.: 205-0960Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+250°C

Model Number

RS 1720

Thermometer Type

Wired

Probe Type

T

Best Accuracy

-20 °C→+100 °C: ±0.1 K ±1 digit<BR/>-70 °C→ +250 °C: ±0.2 % of m. v. ±2 digit

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

No

Length

54mm

Width

28mm

Height

108mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

130g

Battery Type

AA

Country of Origin

Germany

Stock information temporarily unavailable.

€ 147.00

€ 147.00 Each (Exc. Vat)

€ 184.48

€ 184.48 Each (inc. VAT)

RS PRO RS 1720 Wired Digital Thermometer for HVAC, Industrial Use, Type T Thermocouple Probe, 1 Input(s), +250°C Max,

Calibration type

€ 147.00

€ 147.00 Each (Exc. Vat)

€ 184.48

€ 184.48 Each (inc. VAT)

RS PRO RS 1720 Wired Digital Thermometer for HVAC, Industrial Use, Type T Thermocouple Probe, 1 Input(s), +250°C Max,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+250°C

Model Number

RS 1720

Thermometer Type

Wired

Probe Type

T

Best Accuracy

-20 °C→+100 °C: ±0.1 K ±1 digit<BR/>-70 °C→ +250 °C: ±0.2 % of m. v. ±2 digit

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

No

Length

54mm

Width

28mm

Height

108mm

Temperature Scale

Centigrade

Minimum/Maximum Recordings

Yes

Intrinsically Safe

No

Weight

130g

Battery Type

AA

Country of Origin

Germany