RS PRO RS-960BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Model Number p
RS-960BT
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
400Ω
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4000μF
Connectivity
Bluetooth
Safety Category Level
CAT III
Minimum Operating Temperature
+5°C
Height
67mm
Width
35mm
Length
121mm
Weight
140g
Battery Type
AA 1.5V Alkaline
Dimensions
121 x 67 x 35mm
Maximum Operating Temperature
+40°C
Alkuperämaa
China
€ 155,00
€ 155,00 kpl (ilman ALV)
€ 194,52
€ 194,52 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 155,00
€ 155,00 kpl (ilman ALV)
€ 194,52
€ 194,52 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Model Number p
RS-960BT
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
400Ω
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4000μF
Connectivity
Bluetooth
Safety Category Level
CAT III
Minimum Operating Temperature
+5°C
Height
67mm
Width
35mm
Length
121mm
Weight
140g
Battery Type
AA 1.5V Alkaline
Dimensions
121 x 67 x 35mm
Maximum Operating Temperature
+40°C
Alkuperämaa
China