RS PRO RS-9660B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-9660B
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
40mF
Maximum Frequency
10MHz
Safety Category Level
CAT III, CAT IV
Battery Type
9V
Best Resistance Measurement Accuracy
±1 %
Safety Category Voltage
600 V, 1000V
Width
57mm
Length
82mm
Dimensions
82 x 57 x 180mm
Best DC Voltage Accuracy
±0.5 %
Best AC Voltage Accuracy
±1 %
Height
180mm
Weight
255g
Best DC Current Accuracy
±1 %
Best AC Current Accuracy
±1.2 %
Country of Origin
China
€ 267.00
€ 267.00 Each (Exc. Vat)
€ 335.08
€ 335.08 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 267.00
€ 267.00 Each (Exc. Vat)
€ 335.08
€ 335.08 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
RS-9660B
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum Temperature Measurement
+1000°C
Absolute Maximum Capacitance Measurement
40mF
Maximum Frequency
10MHz
Safety Category Level
CAT III, CAT IV
Battery Type
9V
Best Resistance Measurement Accuracy
±1 %
Safety Category Voltage
600 V, 1000V
Width
57mm
Length
82mm
Dimensions
82 x 57 x 180mm
Best DC Voltage Accuracy
±0.5 %
Best AC Voltage Accuracy
±1 %
Height
180mm
Weight
255g
Best DC Current Accuracy
±1 %
Best AC Current Accuracy
±1.2 %
Country of Origin
China