RS PRO RS14 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max - RS Calibrated

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Model Number p
RS14
Display Type
Digital
Model Number (p)
RS14
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
60Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Temperature Measurement Resolution
1 °F, 1°C
Best AC Current Accuracy
±1.5% ± 5 Digits
Width
48mm
Length
70mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% ± 2 Digits
Best Temperature Measurement Accuracy
±3% + 8 Digits, ±3% ± 5 Digits
Best AC Voltage Accuracy
±1.2% ± 3 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Best DC Current Accuracy
±1% ± 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±1% ± 2 Digits
Maximum Operating Temperature
+50°C
Alkuperämaa
China
Tuotetiedot
RS PRO RS14 Digital Multimeter
The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.
This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Supplied with
Test leads, 9V Battery, type K temperature probe, user manual
Standards
EN61010-1 CAT III 600 V
€ 111,00
€ 111,00 kpl (ilman ALV)
€ 139,30
€ 139,30 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 111,00
€ 111,00 kpl (ilman ALV)
€ 139,30
€ 139,30 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMultimeter Type
Handheld
Model Number p
RS14
Display Type
Digital
Model Number (p)
RS14
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
60Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT III
Temperature Measurement Resolution
1 °F, 1°C
Best AC Current Accuracy
±1.5% ± 5 Digits
Width
48mm
Length
70mm
Dimensions
70 x 48 x 150mm
Best DC Voltage Accuracy
±0.5% ± 2 Digits
Best Temperature Measurement Accuracy
±3% + 8 Digits, ±3% ± 5 Digits
Best AC Voltage Accuracy
±1.2% ± 3 Digits
Minimum Operating Temperature
0°C
Height
150mm
Weight
255g
Best DC Current Accuracy
±1% ± 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±1% ± 2 Digits
Maximum Operating Temperature
+50°C
Alkuperämaa
China
Tuotetiedot
RS PRO RS14 Digital Multimeter
The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.
This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Supplied with
Test leads, 9V Battery, type K temperature probe, user manual
Standards
EN61010-1 CAT III 600 V