RS PRO RS700 Bluetooth, WiFi Thermal Imaging Camera, -20 → +150 °C, 80 x 80pixel Detector Resolution

Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +150 °C
Detector Resolution
80 x 80pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, WiFi
Model Number
RS700
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±2 °C, ±3.6 °F
Focus Type
Manual
Minimum Focus Distance
0.1m
Display Size
2.8in
Application
Thermography
Model Number p
RS700
Weight
<500g
Spatial Resolution IFOV
3.78mrad
Spatial Resolution (IFOV)
3.78mrad
Model Number (p)
RS700
Country of Origin
China
Product details
RS PRO High Performance Thermal Imaging Camera RS700 - Wifi
RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology. Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and provides data about a buildings energy efficiency and any defects. Combining all the important features for thermographic measurement at an affordable price, it also features automatic hot/cold detection. With a built-in digital camera it also allows video and sound recording, USB data transfers for Live video and Wifi for data to mobile devices. The RS700 is safe, accurate, quiet, fast, reliable and robust enough to withstand tough daily use.
Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, Micro SD 8GB card, USB cable, USB OTG cable, warranty card, PC software installation CD and a carrying case.
Features and Benefits:
Display: 2.8" LCD, 240 x 320 pixels
IR Resolution: 80 x 80 pixels
Image Frequency: 50 Hz
Battery Operating Time: Approx. 4 hours
Integrated LED Light
Built-in lens cover
Supplied with
Thermal Imager
Lens
Li-ion battery
Adaptor
Micro SD 8 GB card
USB cable
USB OTG (On The Go) cable
Warranty card
PC software Installation CD
Carrying case
€ 1,175.00
€ 1,175.00 Each (Exc. Vat)
€ 1,474.62
€ 1,474.62 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,175.00
€ 1,175.00 Each (Exc. Vat)
€ 1,474.62
€ 1,474.62 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +150 °C
Detector Resolution
80 x 80pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, WiFi
Model Number
RS700
Thermal Sensitivity
100mK
Best Temperature Measurement Accuracy
±2 °C, ±3.6 °F
Focus Type
Manual
Minimum Focus Distance
0.1m
Display Size
2.8in
Application
Thermography
Model Number p
RS700
Weight
<500g
Spatial Resolution IFOV
3.78mrad
Spatial Resolution (IFOV)
3.78mrad
Model Number (p)
RS700
Country of Origin
China
Product details
RS PRO High Performance Thermal Imaging Camera RS700 - Wifi
RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology. Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and provides data about a buildings energy efficiency and any defects. Combining all the important features for thermographic measurement at an affordable price, it also features automatic hot/cold detection. With a built-in digital camera it also allows video and sound recording, USB data transfers for Live video and Wifi for data to mobile devices. The RS700 is safe, accurate, quiet, fast, reliable and robust enough to withstand tough daily use.
Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, Micro SD 8GB card, USB cable, USB OTG cable, warranty card, PC software installation CD and a carrying case.
Features and Benefits:
Display: 2.8" LCD, 240 x 320 pixels
IR Resolution: 80 x 80 pixels
Image Frequency: 50 Hz
Battery Operating Time: Approx. 4 hours
Integrated LED Light
Built-in lens cover
Supplied with
Thermal Imager
Lens
Li-ion battery
Adaptor
Micro SD 8 GB card
USB cable
USB OTG (On The Go) cable
Warranty card
PC software Installation CD
Carrying case