RS PRO RSMDO-2202EG, 200MHz Bench Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RJ45, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
1 Gsps
Screen Size
8in
Series
RSMDO-2000EX
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Waveform Refresh Rate
120000
Vertical Resolution
8 bit
Minimum Time Base
1ns/div
Safety Category
CAT I 300V
Rise Time
1.75ns
Display Type
TFT LCD, WVGA
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO RSDM-2000EG Series Mixed Domain Digital oscilloscope equipped with a Spectrum Analyzer & a Dual Channel 25MHz Arbritrary Waveform Generator
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.
RS Pro
€ 1 770,00
€ 1 770,00 kpl (ilman ALV)
€ 2 221,35
€ 2 221,35 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
€ 1 770,00
€ 1 770,00 kpl (ilman ALV)
€ 2 221,35
€ 2 221,35 kpl (Sis ALV:n)
Kalibrointitapa
UKAS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RJ45, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
1 Gsps
Screen Size
8in
Series
RSMDO-2000EX
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Waveform Refresh Rate
120000
Vertical Resolution
8 bit
Minimum Time Base
1ns/div
Safety Category
CAT I 300V
Rise Time
1.75ns
Display Type
TFT LCD, WVGA
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO RSDM-2000EG Series Mixed Domain Digital oscilloscope equipped with a Spectrum Analyzer & a Dual Channel 25MHz Arbritrary Waveform Generator
Introducing the RSDM-2000EG series of digital oscilloscopes from our trusted and reliable own brand RS PRO, a range of highly accurate DSO (digital storage oscilloscopes) featuring a multitude of features essential for testing and measuring the bandwidth and waveform of electronic signals. The RSDM-2000EG series offers oscilloscopes in 100 and 200 MHz, with 2 or 4 channels available to accommodate a range of applications. Models with two analog channels provide 1GSa/s real-time sampling rate per channel; models with four analog channels provide 1GSa/s maximum real-time sampling rate.
Each oscilloscope in this series includes a built-in spectrum analyser and a dual channel 25MHz arbitrary waveform generator, with an 8 WVGA TFT LCD display allowing you to view results clearly in real-time. With the advanced technology behind the RSDM-2000 range, users can analyse the signal spectrum of interest. Compared with common oscilloscope' FFT (Fast Fourier Transform), the RSMDO-2000E series allows engineers to effectively conduct signal measurements on frequency domain with precision.