RS PRO RSMSO-2104EA, 100MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
1 Gsps, 200 (AWG) Msps
Screen Size
8in
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Power Source
Mains
Digital/Analogue
Digital
Input Impedance
1 MΩ
Display Type
WVGA
Rise Time
3.5ns
Maximum Time Base
100s/div
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Input Capacitance
16 pF
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Minimum Time Base
1ns/div
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Mixed Signal Oscilloscopes
Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.
RS Pro
€ 2 525,00
€ 2 525,00 kpl (ilman ALV)
€ 3 168,88
€ 3 168,88 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 2 525,00
€ 2 525,00 kpl (ilman ALV)
€ 3 168,88
€ 3 168,88 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Signal
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
1 Gsps, 200 (AWG) Msps
Screen Size
8in
Minimum Vertical Sensitivity
1mV/div
Weight
2.8kg
Power Source
Mains
Digital/Analogue
Digital
Input Impedance
1 MΩ
Display Type
WVGA
Rise Time
3.5ns
Maximum Time Base
100s/div
Dimensions
384 x 127.3 x 208mm
Vertical Resolution
8 bit
Input Capacitance
16 pF
Maximum Vertical Sensitivity
10V/div
Safety Category
CAT I 300 V, CAT II 300V
Minimum Time Base
1ns/div
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Mixed Signal Oscilloscopes
Introducing the RS PRO RSMSO-2000E series of mixed-signal oscilloscopes (MSO). The high-performance range offers dual analogue channels plus 16 digital channels or 4 analogue channels plus 16 digital channels. This RS PRO series of oscilloscopes also offers bandwidth selections of 200MHz, 100MHz and 70Mhz plus an 8-inch 800x480 TFT LCD colour screen to clearly display measurement results. One of the features of this range of oscilloscopes is the built-in 29,000 segmented memory sections and waveform search function. This allows users to be able to find the results they need and save them, whilst bypassing unimportant ones, making it a more efficient way of working. By using the waveform search function, users can search for desired waveforms according to the required trigger conditions, saving even more time. The user-friendly interface and the versatility of this range is the ideal choice for applications such as circuit simulation and education tests, as well as many other applications.