RS PRO RSPRO15-01 Contactor, 400 V ac Coil, 3-Pole, 15 A, 7.5 kW, 1NC, 690 V

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-01
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Control Voltage
400V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China
€ 67,00
€ 67,00 kpl (ilman ALV)
€ 84,08
€ 84,08 kpl (Sis ALV:n)
1
€ 67,00
€ 67,00 kpl (ilman ALV)
€ 84,08
€ 84,08 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
400 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
15 A
Range
RSPRO15-01
Power Rating
7.5 kW
Function
Electromechanical
Normal State Configuration
1NC
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
15A
Control Voltage
400V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China