RS PRO RSPRO50-11 Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO/1NC, 690 V

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
50 A
Range
RSPRO50-11
Power Rating
22 kW
Function
Electromechanical
Normal State Configuration
1NO/1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO/1NC
Terminal Type
Screw
Length
120mm
Width
64mm
Depth
114mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
50A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China
€ 197,00
€ 197,00 kpl (ilman ALV)
€ 247,24
€ 247,24 kpl (Sis ALV:n)
1
€ 197,00
€ 197,00 kpl (ilman ALV)
€ 247,24
€ 247,24 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
50 A
Range
RSPRO50-11
Power Rating
22 kW
Function
Electromechanical
Normal State Configuration
1NO/1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO/1NC
Terminal Type
Screw
Length
120mm
Width
64mm
Depth
114mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
50A
Control Voltage
110V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China