RS PRO RSPROCR-40 Contactor, 230 V ac Coil, 1-Pole, 4 A, -, 4NO, 500 V

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-40
Power Rating
-
Function
Electromechanical
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
4NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China
€ 45,30
€ 45,30 kpl (ilman ALV)
€ 56,85
€ 56,85 kpl (Sis ALV:n)
1
€ 45,30
€ 45,30 kpl (ilman ALV)
€ 56,85
€ 56,85 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCoil Voltage
230 V ac
Number of Poles
1
Contact Voltage Rating
500 V
Contact Current Rating
4 A
Range
RSPROCR-40
Power Rating
-
Function
Electromechanical
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Auxiliary Contact Configuration
4NO
Terminal Type
Screw
Length
89mm
Width
36mm
Depth
74mm
Mounting Style
DIN Rail
Minimum Operating Temperature
-25°C
Load Current
4A
Control Voltage
230V 50/60Hz
Maximum Operating Temperature
60°C
Alkuperämaa
China