RS PRO Rubber Speed Bump, 2.5 m x 500mm x 70 mm, 15km/h Speed Limit
RS Stock No.: 204-1758Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHeight
70 mm
Width
500mm
Depth
2.5 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
40mm
Fixings
Lag Screw And Anchor
Country of Origin
China
Stock information temporarily unavailable.
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 658.88
€ 658.88 Each (inc. VAT)
RS PRO Rubber Speed Bump, 2.5 m x 500mm x 70 mm, 15km/h Speed Limit
1
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 658.88
€ 658.88 Each (inc. VAT)
RS PRO Rubber Speed Bump, 2.5 m x 500mm x 70 mm, 15km/h Speed Limit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeight
70 mm
Width
500mm
Depth
2.5 m
Speed Limit
15km/h
Material
Rubber
Colour
Black, Yellow
Cable Protection
Yes
Cable Size
40mm
Fixings
Lag Screw And Anchor
Country of Origin
China