RS PRO Safety Knife with Straight Blade

RS Stock No.: 541-7021Brand: RS PRO
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

RS Pro

Knife Type

Sheeting

Blade Type

Straight

Retractable

No

Number Of Blades Supplied

1

Product details

Sheeting Knife

Designed to cut plastic sheeting and foam materials
Clip prevents material building up in front of the blade edge
Cast metal skid slides readily across any material surface for controlled push cuts

You may be interested in
RS PRO Flat Safety Knife Blade, 10 per Package
€ 1.945Each (In a Pack of 10) (Exc. Vat)
RS PRO Safety Knife with Straight Blade
€ 7.03Each (Exc. Vat)
Stock information temporarily unavailable.

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 48.57

€ 48.57 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade

€ 38.70

€ 38.70 Each (Exc. Vat)

€ 48.57

€ 48.57 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Safety Knife Blade, 10 per Package
€ 1.945Each (In a Pack of 10) (Exc. Vat)
RS PRO Safety Knife with Straight Blade
€ 7.03Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Knife Type

Sheeting

Blade Type

Straight

Retractable

No

Number Of Blades Supplied

1

Product details

Sheeting Knife

Designed to cut plastic sheeting and foam materials
Clip prevents material building up in front of the blade edge
Cast metal skid slides readily across any material surface for controlled push cuts

You may be interested in
RS PRO Flat Safety Knife Blade, 10 per Package
€ 1.945Each (In a Pack of 10) (Exc. Vat)
RS PRO Safety Knife with Straight Blade
€ 7.03Each (Exc. Vat)