RS PRO SC to SC Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, Blue, 10m

RS tilauskoodi: 121-3917Tuotemerkki: RS PROSähkönumero: 7201575
brand-logo
Näytä kaikki Fibre Optic Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Connector 1

SC

Length

10m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Simplex

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Alkuperämaa

China

Tuotetiedot

RS Pro Duplex SC-SC OM3 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM3 duplex cables in this range have LSZH aqua jackets and come in various lengths.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 16,10

€ 16,10 kpl (ilman ALV)

€ 20,21

€ 20,21 kpl (Sis ALV:n)

RS PRO SC to SC Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, Blue, 10m

€ 16,10

€ 16,10 kpl (ilman ALV)

€ 20,21

€ 20,21 kpl (Sis ALV:n)

RS PRO SC to SC Simplex Multi Mode OM3 Fibre Optic Cable, 900μm, Blue, 10m
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 16,10
10 - 49€ 14,30
50 - 99€ 13,50
100+€ 12,70

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Connector 1

SC

Length

10m

Connector 2

SC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

900µm

Sheath Colour

Blue

Cable Construction

Simplex

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Attenuation

0.8 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-4, REACH/SvHC Compliant

Alkuperämaa

China

Tuotetiedot

RS Pro Duplex SC-SC OM3 Fibre Optic Patchcords

From the trusted RS Pro brand, a series of SC- SC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard SC connectors at each end providing maximum optical performance. The OM3 duplex cables in this range have LSZH aqua jackets and come in various lengths.