RS PRO Screw Connector, Conduit Fitting, 29mm Nominal Size, M32x1.5, Polyamide, Black IP68 rating
RS Stock No.: 265-0012Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
29mm
Fitting Type
Screw Connector
Thread Size
M32x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQGM
Standards Met
CE Certified, UL Listed
Country of Origin
China
Stock information temporarily unavailable.
€ 15.60
€ 3.90 Each (In a Pack of 4) (Exc. Vat)
€ 19.58
€ 4.894 Each (In a Pack of 4) (inc. VAT)
RS PRO Screw Connector, Conduit Fitting, 29mm Nominal Size, M32x1.5, Polyamide, Black IP68 rating
4
€ 15.60
€ 3.90 Each (In a Pack of 4) (Exc. Vat)
€ 19.58
€ 4.894 Each (In a Pack of 4) (inc. VAT)
RS PRO Screw Connector, Conduit Fitting, 29mm Nominal Size, M32x1.5, Polyamide, Black IP68 rating
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
29mm
Fitting Type
Screw Connector
Thread Size
M32x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQGM
Standards Met
CE Certified, UL Listed
Country of Origin
China