RS PRO Screwdriver Bit, 1/4 in Sockets: 10 mm, 1/4 in Sockets: 11 mm, 1/4 in Sockets: 12 mm, 1/4 in Sockets: 13 mm, 1/4

RS Stock No.: 710-0643Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon, Hexagon Socket, Phillips, Pozidriv, Slotted, Tamperproof Hexagon, Tamperproof Torx

Type

Spline Socket Bit Set

Size

1/4 in Sockets: 10 mm, 1/4 in Sockets: 11 mm, 1/4 in Sockets: 12 mm, 1/4 in Sockets: 13 mm, 1/4 in Sockets: 14 mm, 1/4 in Sockets: 4 mm, 1/4 in Sockets: 5 mm, 1/4 in Sockets: 5.5 mm, 1/4 in Sockets: 6 mm, 1/4 in Sockets: 7 mm, 1/4 in Sockets: 8 mm, 1/4 in Sockets: 9 mm, PHillips: PH0, PHillips: PH1, PHillips: PH2 (x5), PHillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2 (x5), Pozidriv: PZ3, Slotted: 4 mm, Slotted: 5 mm, Slotted: 6 mm, Square: No1, Square: No2, Tamperproof Hexagon: 4 mm, Tamperproof Hexagon: 5 mm, Tamperproof Hexagon: 6 mm, Tamperproof Torx: x1, Torx: T10, Torx: T15, Torx: T20, Torx: T25, Torx: T27, Torx: T30

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO Screwdriver Bit, 1/4 in Sockets: 10 mm, 1/4 in Sockets: 11 mm, 1/4 in Sockets: 12 mm, 1/4 in Sockets: 13 mm, 1/4

Price on Asking

RS PRO Screwdriver Bit, 1/4 in Sockets: 10 mm, 1/4 in Sockets: 11 mm, 1/4 in Sockets: 12 mm, 1/4 in Sockets: 13 mm, 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon, Hexagon Socket, Phillips, Pozidriv, Slotted, Tamperproof Hexagon, Tamperproof Torx

Type

Spline Socket Bit Set

Size

1/4 in Sockets: 10 mm, 1/4 in Sockets: 11 mm, 1/4 in Sockets: 12 mm, 1/4 in Sockets: 13 mm, 1/4 in Sockets: 14 mm, 1/4 in Sockets: 4 mm, 1/4 in Sockets: 5 mm, 1/4 in Sockets: 5.5 mm, 1/4 in Sockets: 6 mm, 1/4 in Sockets: 7 mm, 1/4 in Sockets: 8 mm, 1/4 in Sockets: 9 mm, PHillips: PH0, PHillips: PH1, PHillips: PH2 (x5), PHillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2 (x5), Pozidriv: PZ3, Slotted: 4 mm, Slotted: 5 mm, Slotted: 6 mm, Square: No1, Square: No2, Tamperproof Hexagon: 4 mm, Tamperproof Hexagon: 5 mm, Tamperproof Hexagon: 6 mm, Tamperproof Torx: x1, Torx: T10, Torx: T15, Torx: T20, Torx: T25, Torx: T27, Torx: T30

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in