RS PRO Selector Switch - (NC/NO) 3 Positions

Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Rotary Selector Switch IP65 (16mm)
These rotary selector switches feature IP65 protection and a mechanical lifetime of over 250000 operations.
Contact rating 5A at 250 V ac
€ 24.40
€ 24.40 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
1
€ 24.40
€ 24.40 Each (Exc. Vat)
€ 30.62
€ 30.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 24.40 |
5 - 9 | € 22.50 |
10 - 24 | € 20.70 |
25+ | € 18.70 |
Technical Document
Specifications
Brand
RS ProNumber of Positions
3
Contact Configuration
NC/NO
IP Rating
IP65
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Rotary Selector Switch IP65 (16mm)
These rotary selector switches feature IP65 protection and a mechanical lifetime of over 250000 operations.
Contact rating 5A at 250 V ac