RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 20m

RS Stock No.: 665-7466Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

20W

Self Regulating

Yes

Voltage Rating

240V ac

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 (Un-Energised) °C

Length

20m

Sheath Material

Polyolefin

Standards Met

BS EN 62395

Country of Origin

United Kingdom

Product details

Frost Protection & Temperature Heating Tape

Stock information temporarily unavailable.

€ 379.00

€ 379.00 1 Reel of 20 Metres (Exc. Vat)

€ 475.64

€ 475.64 1 Reel of 20 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 20m

€ 379.00

€ 379.00 1 Reel of 20 Metres (Exc. Vat)

€ 475.64

€ 475.64 1 Reel of 20 Metres (inc. VAT)

RS PRO Self Regulating Trace Heating Kit, 20W/m, 240V ac, Maximum of +80 (Un-Energised) °C, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Self Regulating

Output per Metre

20W

Self Regulating

Yes

Voltage Rating

240V ac

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 (Un-Energised) °C

Length

20m

Sheath Material

Polyolefin

Standards Met

BS EN 62395

Country of Origin

United Kingdom

Product details

Frost Protection & Temperature Heating Tape