RS PRO Serial Cable Assembly, 10m PVC

RS Stock No.: 758-7438Brand: RS PRO
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Grey

Standards Met

RS232

Outer Sheath Material

PVC

Country of Origin

China

Product details

DB25 to DB25 Cable Assembly

RS DB25 to DB25 cable for serial or parallel applications.

Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood

You may be interested in
Stock information temporarily unavailable.

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

RS PRO Serial Cable Assembly, 10m PVC

€ 20.20

€ 20.20 Each (Exc. Vat)

€ 25.35

€ 25.35 Each (inc. VAT)

RS PRO Serial Cable Assembly, 10m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 20.20
10 - 24€ 19.10
25+€ 18.10
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10m

Sheath Colour

Grey

Standards Met

RS232

Outer Sheath Material

PVC

Country of Origin

China

Product details

DB25 to DB25 Cable Assembly

RS DB25 to DB25 cable for serial or parallel applications.

Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood

You may be interested in