RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.25in, OD 0.625in, W 0.281in, Steel

RS Stock No.: 145-680Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

0.25in

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

0.625in

Fastening

Clamp Screw

Width

0.281in

Country of Origin

China

Stock information temporarily unavailable.

€ 5.40

€ 5.40 1 Bag of 2 (Exc. Vat)

€ 6.78

€ 6.78 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.25in, OD 0.625in, W 0.281in, Steel

€ 5.40

€ 5.40 1 Bag of 2 (Exc. Vat)

€ 6.78

€ 6.78 1 Bag of 2 (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.25in, OD 0.625in, W 0.281in, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

0.25in

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

0.625in

Fastening

Clamp Screw

Width

0.281in

Country of Origin

China