RS PRO Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Steel
Maximum Cutting Capacity
1.2mm
Distrelec Product Id
30405821
Country of Origin
Taiwan, Province Of China
€ 12.20
€ 12.20 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
1
€ 12.20
€ 12.20 Each (Exc. Vat)
€ 15.31
€ 15.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Steel
Maximum Cutting Capacity
1.2mm
Distrelec Product Id
30405821
Country of Origin
Taiwan, Province Of China