RS PRO Side Cutters

RS tilauskoodi: 875-5806Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Cutters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Alkuperämaa

Turkey

Tuotetiedot

RS Power Diagonal Cutters

Our power diagonal cutters are an excellent choice for when you need a cutter that has high leverage and can be used for cutting many different types of wires, including piano wire.
With a polished finish, DuoTech softgrip ergonomic handles the power cutters are comfortable to use.

Standards

DIN/ISO 5749, TS 11071

Saatat olla kiinnostunut
Bahco Side Cutters
€ 81,58kpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 37,20

€ 37,20 kpl (ilman ALV)

€ 46,69

€ 46,69 kpl (Sis ALV:n)

RS PRO Side Cutters

€ 37,20

€ 37,20 kpl (ilman ALV)

€ 46,69

€ 46,69 kpl (Sis ALV:n)

RS PRO Side Cutters
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Bahco Side Cutters
€ 81,58kpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Alkuperämaa

Turkey

Tuotetiedot

RS Power Diagonal Cutters

Our power diagonal cutters are an excellent choice for when you need a cutter that has high leverage and can be used for cutting many different types of wires, including piano wire.
With a polished finish, DuoTech softgrip ergonomic handles the power cutters are comfortable to use.

Standards

DIN/ISO 5749, TS 11071

Saatat olla kiinnostunut
Bahco Side Cutters
€ 81,58kpl (ilman ALV)