RS PRO, Side Entry, Float Valve, 1/2in

RS Stock No.: 802-070Brand: RS PRO
brand-logo
View all in Float Valves

Technical Document

Specifications

Brand

RS Pro

Type

Side Entry

Connection Size

1/2in

Maximum Working Pressure

14 bar

Float Included

Yes

Float Material 1

Plastic

Float Material 2

Plastic

Country of Origin

United Kingdom

You may be interested in
RS PRO, Bottom Entry, Float Valve, 1/2in
€ 45.05Each (Exc. Vat)
RS PRO, Side Entry, Float Valve, 1/2in
€ 37.78Each (Exc. Vat)
Stock information temporarily unavailable.

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 28.49

€ 28.49 Each (inc. VAT)

RS PRO, Side Entry, Float Valve, 1/2in

€ 22.70

€ 22.70 Each (Exc. Vat)

€ 28.49

€ 28.49 Each (inc. VAT)

RS PRO, Side Entry, Float Valve, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 22.70
5 - 9€ 21.90
10+€ 21.20
You may be interested in
RS PRO, Bottom Entry, Float Valve, 1/2in
€ 45.05Each (Exc. Vat)
RS PRO, Side Entry, Float Valve, 1/2in
€ 37.78Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Side Entry

Connection Size

1/2in

Maximum Working Pressure

14 bar

Float Included

Yes

Float Material 1

Plastic

Float Material 2

Plastic

Country of Origin

United Kingdom

You may be interested in
RS PRO, Bottom Entry, Float Valve, 1/2in
€ 45.05Each (Exc. Vat)
RS PRO, Side Entry, Float Valve, 1/2in
€ 37.78Each (Exc. Vat)