RS PRO Signal Conditioner

RS Stock No.: 794-8552Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

DPT02

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Converters

DIN rail mounting Microcompact analogue/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection

Stock information temporarily unavailable.

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 153.11

€ 153.11 Each (inc. VAT)

RS PRO Signal Conditioner

€ 122.00

€ 122.00 Each (Exc. Vat)

€ 153.11

€ 153.11 Each (inc. VAT)

RS PRO Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

DPT02

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Analogue/Analogue Converters

DIN rail mounting Microcompact analogue/analogue converters for industrial applications.

3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection