RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 360 x 160 x 90mm

RS tilauskoodi: 846-2951Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Body Material

Die Cast Aluminium

External Length

360 mm

External Height

90 mm

External Width

160 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Series

RJ

Gasket Material

Neoprene

Alkuperämaa

India

Tuotetiedot

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 135,00

€ 135,00 kpl (ilman ALV)

€ 169,42

€ 169,42 kpl (Sis ALV:n)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 360 x 160 x 90mm

€ 135,00

€ 135,00 kpl (ilman ALV)

€ 169,42

€ 169,42 kpl (Sis ALV:n)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 360 x 160 x 90mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Body Material

Die Cast Aluminium

External Length

360 mm

External Height

90 mm

External Width

160 mm

External Dimensions

360 x 160 x 90mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Series

RJ

Gasket Material

Neoprene

Alkuperämaa

India

Tuotetiedot

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75