RS PRO Silver Steel Rod 6mm Diameter, 330mm L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
330mm
Rod Diameter
6mm
Tensile Strength
850 N/mm2
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³
€ 55.50
€ 55.50 1 Lot of 12 (Exc. Vat)
€ 69.65
€ 69.65 1 Lot of 12 (inc. VAT)
1
€ 55.50
€ 55.50 1 Lot of 12 (Exc. Vat)
€ 69.65
€ 69.65 1 Lot of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | € 55.50 |
3 - 9 | € 51.00 |
10 - 29 | € 48.50 |
30+ | € 45.10 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Silver Steel
Length
330mm
Rod Diameter
6mm
Tensile Strength
850 N/mm2
Hardness
180 to 285 HB
Thermal Conductivity
429W/mK
Suitability
Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills
Density
7.85g/cm³