RS PRO Single Gang 1 Way Female BNC Faceplate

RS Stock No.: 768-4251Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Size

Single Gang

Number of Connectors

1

Type of Connectors

BNC

Gender

Female

Dimensions

35 x 25 x 50mm

Height

50mm

Length

35mm

Width

25mm

Country of Origin

China

Product details

BNC/BNC Coupler

Conec2 BNC-BNC 50 mm Snap-in Module featuring with BNC Coupler
Simply snap into place in any of the Conec2 Faceplate ’Blank Shell’ range

The Conec2 CLB50-BNC/BNC is a 50mm Snap-in Module featuring BNC Coupler. Simply snap into place in any of the Conec2 Faceplate ’Blank Shell’ range.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Stock information temporarily unavailable.

€ 8.60

€ 8.60 Each (Exc. Vat)

€ 10.79

€ 10.79 Each (inc. VAT)

RS PRO Single Gang 1 Way Female BNC Faceplate

€ 8.60

€ 8.60 Each (Exc. Vat)

€ 10.79

€ 10.79 Each (inc. VAT)

RS PRO Single Gang 1 Way Female BNC Faceplate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 8.60
10 - 24€ 8.10
25+€ 7.60

Technical Document

Specifications

Brand

RS Pro

Size

Single Gang

Number of Connectors

1

Type of Connectors

BNC

Gender

Female

Dimensions

35 x 25 x 50mm

Height

50mm

Length

35mm

Width

25mm

Country of Origin

China

Product details

BNC/BNC Coupler

Conec2 BNC-BNC 50 mm Snap-in Module featuring with BNC Coupler
Simply snap into place in any of the Conec2 Faceplate ’Blank Shell’ range

The Conec2 CLB50-BNC/BNC is a 50mm Snap-in Module featuring BNC Coupler. Simply snap into place in any of the Conec2 Faceplate ’Blank Shell’ range.

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.