RS PRO Single Layer Ceramic Capacitor (SLCC) 47pF 2kV dc ±5% SL Dielectric, Through Hole +125°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
47pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
SL202
Tolerance
±5%
Dielectric
SL
Diameter
7.5mm
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Tolerance Plus
+5%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-5%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China
€ 63.00
€ 0.042 Each (In a Box of 1500) (Exc. Vat)
€ 79.06
€ 0.053 Each (In a Box of 1500) (inc. VAT)
1500
€ 63.00
€ 0.042 Each (In a Box of 1500) (Exc. Vat)
€ 79.06
€ 0.053 Each (In a Box of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
1500 - 3000 | € 0.042 | € 63.00 |
4500+ | € 0.038 | € 57.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
47pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
SL202
Tolerance
±5%
Dielectric
SL
Diameter
7.5mm
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Tolerance Plus
+5%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-5%
Capacitor Family
Single Layer
Country of Origin
Taiwan, Province Of China