RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm

RS tilauskoodi: 483-1678Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Machine Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M6

Material

Brass

Standards Met

DIN 85

Finish

Plain

Thread Pitch

1.0mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.

Saatat olla kiinnostunut
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 20.0mm
€ 14,93100 kpl pussi (ilman ALV)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm
€ 48,5750 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 78,50

€ 78,50 100 kpl pussi (ilman ALV)

€ 98,52

€ 98,52 100 kpl pussi (Sis ALV:n)

RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm

€ 78,50

€ 78,50 100 kpl pussi (ilman ALV)

€ 98,52

€ 98,52 100 kpl pussi (Sis ALV:n)

RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 78,50
5 - 9€ 74,00
10 - 29€ 70,00
30+€ 65,50
Saatat olla kiinnostunut
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 20.0mm
€ 14,93100 kpl pussi (ilman ALV)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm
€ 48,5750 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M6

Material

Brass

Standards Met

DIN 85

Finish

Plain

Thread Pitch

1.0mm

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

RS PRO Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.

Saatat olla kiinnostunut
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 20.0mm
€ 14,93100 kpl pussi (ilman ALV)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 20.0mm
€ 48,5750 kpl pussi (ilman ALV)