RS PRO Slot M4 Pan Brass Machine Screws DIN 85 x 12.0mm

RS tilauskoodi: 482-8650Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Machine Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.70mm

Tuotetiedot

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Saatat olla kiinnostunut
NiPt brass slot pan head screw,M4x12mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
RS PRO Pozi M4 Pan Brass Machine Screws DIN 7985 x 12.0mm
€ 38,40100 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 15,60

€ 15,60 100 kpl pussi (ilman ALV)

€ 19,58

€ 19,58 100 kpl pussi (Sis ALV:n)

RS PRO Slot M4 Pan Brass Machine Screws DIN 85 x 12.0mm

€ 15,60

€ 15,60 100 kpl pussi (ilman ALV)

€ 19,58

€ 19,58 100 kpl pussi (Sis ALV:n)

RS PRO Slot M4 Pan Brass Machine Screws DIN 85 x 12.0mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 15,60
5 - 9€ 14,80
10 - 29€ 14,00
30+€ 13,10
Saatat olla kiinnostunut
NiPt brass slot pan head screw,M4x12mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
RS PRO Pozi M4 Pan Brass Machine Screws DIN 7985 x 12.0mm
€ 38,40100 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Brass

Standards Met

DIN 85

Finish

Nickel Plated

Thread Pitch

0.70mm

Tuotetiedot

RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws

From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.

Standards

The slotted drive screw meets DIN 85 Standards

Saatat olla kiinnostunut
NiPt brass slot pan head screw,M4x12mm
Hintaa ei saatavilla100 kpl pussi (ilman ALV)
RS PRO Pozi M4 Pan Brass Machine Screws DIN 7985 x 12.0mm
€ 38,40100 kpl pussi (ilman ALV)