RS PRO SMD Non Resettable Fuse 3.15A, 125V

Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Voltage Rating
125V
Fuse Speed
F
Body Material
Ceramic Tube Non Transparent
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
€ 9.50
€ 0.38 Each (In a Pack of 25) (Exc. Vat)
€ 11.92
€ 0.477 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 9.50
€ 0.38 Each (In a Pack of 25) (Exc. Vat)
€ 11.92
€ 0.477 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
3.15A
Voltage Rating
125V
Fuse Speed
F
Body Material
Ceramic Tube Non Transparent
Body Length
6.1mm
Body Width
2.6mm
Body Height
2.6mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China