RS PRO Smooth Plastic, Steel Magnetic Catch

Technical Document
Specifications
Brand
RS ProCatch Type
Magnetic Catch
Material
Plastic, Steel
Finish
Smooth
Dimensions
73.9 x 17.2 x 14mm
Length
73.9mm
Width
17.2mm
Affixing Method
Screw
Country of Origin
Taiwan, Province Of China
Product details
RS PRO White Plastic Side Fixing Magnetic Catch
RS PRO white rectangular shaped screw on magnetic catch with counter plate and an 5.5 kg force.
Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.
RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.
Features and Benefits:
Manufactured from plastic and zinc plated steel
Screw fixing method - catch requires 3 mm screws (not supplied)
5.5 Kg holding force
Typical Applications
Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.
FAQs
Are screws supplied with this magnetic catch?
No, screws do not come with this product.
Supplied with
Counterplate
€ 24.40
€ 6.10 Each (In a Pack of 4) (Exc. Vat)
€ 30.62
€ 7.656 Each (In a Pack of 4) (inc. VAT)
4
€ 24.40
€ 6.10 Each (In a Pack of 4) (Exc. Vat)
€ 30.62
€ 7.656 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCatch Type
Magnetic Catch
Material
Plastic, Steel
Finish
Smooth
Dimensions
73.9 x 17.2 x 14mm
Length
73.9mm
Width
17.2mm
Affixing Method
Screw
Country of Origin
Taiwan, Province Of China
Product details
RS PRO White Plastic Side Fixing Magnetic Catch
RS PRO white rectangular shaped screw on magnetic catch with counter plate and an 5.5 kg force.
Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch consists of a magnet or series of magnets within a casing which is fixed to the cabinet door. When the door is closed, in the case of metallic cabinet, it is held closed by the magnet. If the cabinet is non-metallic a magnetically receptive counter plate can be fitted to the unit. When the door closes the magnetic catch and the counter plate meet and are held together magnetically securing the door.
RS PRO have a great range of magnetic catches with different fixing methods and holding forces for all your fastening needs.
Features and Benefits:
Manufactured from plastic and zinc plated steel
Screw fixing method - catch requires 3 mm screws (not supplied)
5.5 Kg holding force
Typical Applications
Magnetic catches eliminate the need to install latch hardware on the door making them ideal for use in lightweight sheet metal doors and enclosures. Magnetic catches are a very easy and effective way of keeping doors held in placed once they are closed. These catches have a metal plate and a magnetic catch which together makes a fastening for all types of doors. Applications include electronic and industrial enclosures, automotive applications, exhibits and signs and vending machines.
FAQs
Are screws supplied with this magnetic catch?
No, screws do not come with this product.
Supplied with
Counterplate