RS PRO Soft Starter, 1.1kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 2.2 Amps

RS Stock No.: 227-5226Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.1kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

2.2 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

175mm

Overall Width

92mm

Overall Depth

95mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China

Stock information temporarily unavailable.

€ 293.00

€ 293.00 Each (Exc. Vat)

€ 367.72

€ 367.72 Each (inc. VAT)

RS PRO Soft Starter, 1.1kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 2.2 Amps

€ 293.00

€ 293.00 Each (Exc. Vat)

€ 367.72

€ 367.72 Each (inc. VAT)

RS PRO Soft Starter, 1.1kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 2.2 Amps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.1kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

2.2 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

175mm

Overall Width

92mm

Overall Depth

95mm

Mounting Type

DIN Rail, Screw Fixing

Country of Origin

China