RS PRO Soft Starter, 7.5kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 15 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
7.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
15 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
200mm
Overall Width
108mm
Overall Depth
105mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China
€ 395.00
€ 395.00 Each (Exc. Vat)
€ 495.72
€ 495.72 Each (inc. VAT)
1
€ 395.00
€ 395.00 Each (Exc. Vat)
€ 495.72
€ 495.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
7.5kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
15 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
200mm
Overall Width
108mm
Overall Depth
105mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China