RS PRO Solid Carbide Jobber Drill Bit, 2.1mm Diameter, 49 Overall

RS Stock No.: 316-107Brand: RS PRO
View all in Drill Bits

Technical Document

Specifications

Series

8013030210

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

2.1mm

Point Angle

118°

Overall Length

49

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

Price on Asking

RS PRO Solid Carbide Jobber Drill Bit, 2.1mm Diameter, 49 Overall

Price on Asking

RS PRO Solid Carbide Jobber Drill Bit, 2.1mm Diameter, 49 Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8013030210

Material

Solid Carbide

Drill Bit Type

Jobber Drill

Diameter

2.1mm

Point Angle

118°

Overall Length

49

Drilling Application

Multi-Material

Country of Origin

Korea, Republic Of