Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

RS tilauskoodi: 922-5047Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Solid State Relays tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

48 → 480V ac

Dimensions

57.2 x 44.5 x 23mm

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Depth

44.5mm

Alkuperämaa

Belgium

Tuotetiedot

RS Pro WG Series DC Input Random Switching SSR

RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 44,20

€ 44,20 kpl (ilman ALV)

€ 55,47

€ 55,47 kpl (Sis ALV:n)

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

€ 44,20

€ 44,20 kpl (ilman ALV)

€ 55,47

€ 55,47 kpl (Sis ALV:n)

RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

48 → 480V ac

Dimensions

57.2 x 44.5 x 23mm

Special Features

Hockey Puck Housing, Panel Mounted

Standards Met

CE, CULus, VDE

Height

23mm

Off State Leakage Current

10 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Depth

44.5mm

Alkuperämaa

Belgium

Tuotetiedot

RS Pro WG Series DC Input Random Switching SSR

RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.