RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.2 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Maximum Turn On Time
0.1ms
Load Voltage Range
48 → 660V ac
Dimensions
57.2 x 44.5 x 23mm
Height
23mm
Off State Leakage Current
12 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Standards Met
CE, CULus, VDE
Depth
44.5mm
Special Features
Hockey Puck Housing, Panel Mounted
Country of Origin
Belgium
Product details
RS Pro WG Series DC Input Random Switching SSR
RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
€ 55.00
€ 55.00 Each (Exc. Vat)
€ 69.02
€ 69.02 Each (inc. VAT)
1
€ 55.00
€ 55.00 Each (Exc. Vat)
€ 69.02
€ 69.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Random
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.2 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Maximum Turn On Time
0.1ms
Load Voltage Range
48 → 660V ac
Dimensions
57.2 x 44.5 x 23mm
Height
23mm
Off State Leakage Current
12 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Standards Met
CE, CULus, VDE
Depth
44.5mm
Special Features
Hockey Puck Housing, Panel Mounted
Country of Origin
Belgium
Product details
RS Pro WG Series DC Input Random Switching SSR
RS Pro WG series random switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Random switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input