RS PRO Spring Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProActuator Type
Spring Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
195mm
Width
41mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Minimum Operating Temperature
-25°C
Depth
61.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.18Nm
Alkuperämaa
Italy
€ 38,90
€ 38,90 kpl (ilman ALV)
€ 48,82
€ 48,82 kpl (Sis ALV:n)
1
€ 38,90
€ 38,90 kpl (ilman ALV)
€ 48,82
€ 48,82 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProActuator Type
Spring Lever
Normal State Configuration
1NO/1NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
195mm
Width
41mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Minimum Operating Temperature
-25°C
Depth
61.5mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.18Nm
Alkuperämaa
Italy