RS PRO Stainless Steel Carry Handle

RS Stock No.: 750-272Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

40kg

Dimensions

46 x 125mm

Height

125mm

Width

46mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Country of Origin

France

You may be interested in
RS PRO Steel Carry Handle
€ 11.922Each (In a Pack of 2) (Exc. Vat)
RS PRO Light Alloy Carry Handle
€ 25.853Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 46.20

€ 23.10 Each (In a Pack of 2) (Exc. Vat)

€ 57.98

€ 28.99 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Carry Handle

€ 46.20

€ 23.10 Each (In a Pack of 2) (Exc. Vat)

€ 57.98

€ 28.99 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 23.10€ 46.20
10 - 18€ 21.80€ 43.60
20 - 58€ 20.60€ 41.20
60+€ 19.20€ 38.40
You may be interested in
RS PRO Steel Carry Handle
€ 11.922Each (In a Pack of 2) (Exc. Vat)
RS PRO Light Alloy Carry Handle
€ 25.853Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

40kg

Dimensions

46 x 125mm

Height

125mm

Width

46mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Country of Origin

France

You may be interested in
RS PRO Steel Carry Handle
€ 11.922Each (In a Pack of 2) (Exc. Vat)
RS PRO Light Alloy Carry Handle
€ 25.853Each (In a Pack of 2) (Exc. Vat)