RS PRO Stainless Steel Carry Handle

Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Stainless Steel
Maximum Load
35kg
Dimensions
38 x 96.5mm
Height
96.5mm
Width
38mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Spring-loaded Fold Down
Lie flat polythene grip handle
€ 36.80
€ 18.40 Each (In a Pack of 2) (Exc. Vat)
€ 46.18
€ 23.092 Each (In a Pack of 2) (inc. VAT)
2
€ 36.80
€ 18.40 Each (In a Pack of 2) (Exc. Vat)
€ 46.18
€ 23.092 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 18.40 | € 36.80 |
10 - 18 | € 17.30 | € 34.60 |
20 - 58 | € 16.40 | € 32.80 |
60+ | € 15.30 | € 30.60 |
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Stainless Steel
Maximum Load
35kg
Dimensions
38 x 96.5mm
Height
96.5mm
Width
38mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Spring-loaded Fold Down
Lie flat polythene grip handle