RS PRO Stainless Steel Hex Nut, DIN 934, M1.4
RS Stock No.: 179-5725Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M1.4
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Width
3mm
Overall Height
1.2mm
Standards Met
DIN 934
Stock information temporarily unavailable.
€ 192.00
€ 192.00 1 Bag of 250 (Exc. Vat)
€ 240.96
€ 240.96 1 Bag of 250 (inc. VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M1.4
1
€ 192.00
€ 192.00 1 Bag of 250 (Exc. Vat)
€ 240.96
€ 240.96 1 Bag of 250 (inc. VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M1.4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 192.00 |
5 - 9 | € 181.00 |
10 - 29 | € 171.00 |
30+ | € 160.00 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Full
Thread Size
M1.4
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Width
3mm
Overall Height
1.2mm
Standards Met
DIN 934