RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M4 x 10mm

RS tilauskoodi: 232-8186Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Socket Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 7380

Distrelec Product Id

30417297

Tuotetiedot

RS Pro Socket Screws - Hex Button Head

Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 12,90

€ 12,90 50 kpl laatikko (ilman ALV)

€ 16,19

€ 16,19 50 kpl laatikko (Sis ALV:n)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M4 x 10mm

€ 12,90

€ 12,90 50 kpl laatikko (ilman ALV)

€ 16,19

€ 16,19 50 kpl laatikko (Sis ALV:n)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M4 x 10mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 12,90
5 - 9€ 12,10
10 - 29€ 11,50
30+€ 10,70
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 7380

Distrelec Product Id

30417297

Tuotetiedot

RS Pro Socket Screws - Hex Button Head

Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut