RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm

RS tilauskoodi: 304-4609Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Socket Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

40mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Tuotetiedot

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm
€ 42,9250 kpl laatikko (ilman ALV)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 50mm
€ 59,2450 kpl pussi (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 40,60

€ 40,60 50 kpl pussi (ilman ALV)

€ 50,95

€ 50,95 50 kpl pussi (Sis ALV:n)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm

€ 40,60

€ 40,60 50 kpl pussi (ilman ALV)

€ 50,95

€ 50,95 50 kpl pussi (Sis ALV:n)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 40,60
5 - 9€ 38,30
10 - 29€ 36,30
30+€ 33,80
Saatat olla kiinnostunut
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm
€ 42,9250 kpl laatikko (ilman ALV)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 50mm
€ 59,2450 kpl pussi (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

40mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Tuotetiedot

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Saatat olla kiinnostunut
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 40mm
€ 42,9250 kpl laatikko (ilman ALV)
RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 50mm
€ 59,2450 kpl pussi (ilman ALV)