RS PRO Stainless Steel Masonry Fixing M12 x 105mm, 12mm Fixing Hole

RS tilauskoodi: 622-1988Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

105mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Stainless Steel

Alkuperämaa

Germany

Tuotetiedot

RS PRO Stainless Steel Through Bolt

RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Saatat olla kiinnostunut
Bolt,anchor,through,stainless
Hintaa ei saatavilla1 kpl (5 kpl/pakkaus) (ilman ALV)
RS PRO Stainless Steel Bolt Anchor M12 x 95mm, 12mm Fixing Hole
€ 44,435 kpl:n pakkaus (ilman ALV)
RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
€ 12,0481 kpl (5 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 37,00

€ 7,40 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 46,44

€ 9,287 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO Stainless Steel Masonry Fixing M12 x 105mm, 12mm Fixing Hole

€ 37,00

€ 7,40 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 46,44

€ 9,287 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO Stainless Steel Masonry Fixing M12 x 105mm, 12mm Fixing Hole
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Bolt,anchor,through,stainless
Hintaa ei saatavilla1 kpl (5 kpl/pakkaus) (ilman ALV)
RS PRO Stainless Steel Bolt Anchor M12 x 95mm, 12mm Fixing Hole
€ 44,435 kpl:n pakkaus (ilman ALV)
RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
€ 12,0481 kpl (5 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

105mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

10mm

Material

Stainless Steel

Alkuperämaa

Germany

Tuotetiedot

RS PRO Stainless Steel Through Bolt

RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Saatat olla kiinnostunut
Bolt,anchor,through,stainless
Hintaa ei saatavilla1 kpl (5 kpl/pakkaus) (ilman ALV)
RS PRO Stainless Steel Bolt Anchor M12 x 95mm, 12mm Fixing Hole
€ 44,435 kpl:n pakkaus (ilman ALV)
RS PRO Stainless Steel Masonry Fixing M12 x 145mm, 12mm Fixing Hole
€ 12,0481 kpl (5 kpl/pakkaus) (ilman ALV)