RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm

RS Stock No.: 261-6460Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Padlockable

No

Dimensions

110 x 38.5mm

Length

110mm

Country of Origin

China

You may be interested in
RS PRO Brass Door Bolt, 72 x 28mm
€ 27.359Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 84.00

€ 42.00 Each (In a Pack of 2) (Exc. Vat)

€ 105.42

€ 52.71 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm

€ 84.00

€ 42.00 Each (In a Pack of 2) (Exc. Vat)

€ 105.42

€ 52.71 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brass Door Bolt, 72 x 28mm
€ 27.359Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Polished

Padlockable

No

Dimensions

110 x 38.5mm

Length

110mm

Country of Origin

China

You may be interested in
RS PRO Brass Door Bolt, 72 x 28mm
€ 27.359Each (In a Pack of 2) (Exc. Vat)