RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Alkuperämaa
United Kingdom
€ 31,50
€ 6,30 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 39,53
€ 7,906 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 31,50
€ 6,30 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 39,53
€ 7,906 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Alkuperämaa
United Kingdom