RS PRO Standoff, M2 x M2 Thread, 10mm Body, Stainless Steel, Male/Female, 5mm Stud

Technical Document
Specifications
Brand
RS ProBody Length
10mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Stainless Steel
Body Shape
Hex
Stud Length
5mm
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Hole Depth
5mm
Finish
Plain
Country of Origin
Taiwan, Province Of China
€ 21.50
€ 2.15 Each (In a Pack of 10) (Exc. Vat)
€ 26.98
€ 2.698 Each (In a Pack of 10) (inc. VAT)
10
€ 21.50
€ 2.15 Each (In a Pack of 10) (Exc. Vat)
€ 26.98
€ 2.698 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Length
10mm
Thread Size
M2 x M2
Gender Type
Male/Female
Material
Stainless Steel
Body Shape
Hex
Stud Length
5mm
Thread Size A
M2
Thread Size B
M2
Hex Size Across Flat
4mm
Hole Depth
5mm
Finish
Plain
Country of Origin
Taiwan, Province Of China