Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Alkuperämaa
Italy
Tuotetiedot
Enclosed Star-Delta Motor Starters
A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.
€ 715,00
€ 715,00 kpl (ilman ALV)
€ 897,32
€ 897,32 kpl (Sis ALV:n)
1
€ 715,00
€ 715,00 kpl (ilman ALV)
€ 897,32
€ 897,32 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
400 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Alkuperämaa
Italy
Tuotetiedot
Enclosed Star-Delta Motor Starters
A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.