RS PRO Steel Blue, Grey Quickshelf Starter Bay, 1000mm x 2m x 400mm

RS Stock No.: 467-5248Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Quickshelf

Component Type

Starter Bay

Load Capacity

135kg

Width

2m

Height

1000mm

Material

Steel

Colour

Blue, Grey

Depth

400mm

Country of Origin

France

Stock information temporarily unavailable.

Price on Asking

RS PRO Steel Blue, Grey Quickshelf Starter Bay, 1000mm x 2m x 400mm

Price on Asking

RS PRO Steel Blue, Grey Quickshelf Starter Bay, 1000mm x 2m x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Quickshelf

Component Type

Starter Bay

Load Capacity

135kg

Width

2m

Height

1000mm

Material

Steel

Colour

Blue, Grey

Depth

400mm

Country of Origin

France